Diodes Inc. ZVN4106F

Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZVN4106F.

Newark

Datasheet2 pages19 years ago
Datasheet6 pages13 years ago

IHS

element14

Diodes Inc SCT

Inventory History

3 month trend:
-37.89%

CAD Models

Download Diodes Inc. ZVN4106F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.267
Stock
46,891
2,308,899
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SOT-23
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
3 V
-
Rds On Max
-
2.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
Power Dissipation
330 mW
-
Input Capacitance
-
35 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BS170FTA
BS170 Series 60 V 5 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-23
Diodes Inc.BS170F
Trans MOSFET N-CH 60V 0.00015A Automotive 3-Pin SOT-23
Diodes Inc.ZVN3306FTA
MOSFET N-CH 60V 150MA SOT23-3 / Trans MOSFET N-CH 60V 0.15A 3-Pin SOT-23 T/R
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Trans MOSFET N-CH 60V 0.24A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 240MA SOT-23
Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount

Descriptions

Descriptions of Diodes Inc. ZVN4106F provided by its distributors.

Trans MOSFET N-CH 60V 0.2A Automotive 3-Pin SOT-23
330mW 20V 1N 60V 2.5¦¸@ 10V 200mA 35pF(Max) @ 25V SOT , 2.9mm*130cm*1.03mm
; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:0.2A; On Resistance, Rds(on):2.5ohm; Package/Case:SOT-23; Termination Type:SMD; Power Dissipation, Pd:0.33W; Current, Idm pulse:3A ;RoHS Compliant: Yes
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
60V N-CHANNEL ENHANCEMENT MODE VERTICAL DMOS FET IN E-LINE, 20±V VGS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZVN4106F.