Infineon BSS7728NL6327

Compliant Surface Mount 2.7 ns 2.7 ns 5 Ω SOT-23-3 3 56 pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS7728NL6327.

_legacy Avnet

Datasheet8 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.038
Stock
4,947
1,552,692
Authorized Distributors
0
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
200 mA
200 mA
Threshold Voltage
-
-
Rds On Max
5 Ω
5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
360 mW
360 mW
Input Capacitance
56 pF
37 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-06-30
LTD Date2012-12-31

Related Parts

onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
onsemiBSS123L
Power MOSFET 170 mA, 100 V, N-Channel SOT-23
Mosfet, N-Ch, 100V, 0.19A, Sot-23 Rohs Compliant: Yes |Infineon Technologies BSS123NH6433XTMA1

Descriptions

Descriptions of Infineon BSS7728NL6327 provided by its distributors.

Compliant Surface Mount 2.7 ns 2.7 ns 5 Ω SOT-23-3 3 56 pF
MOSFET N-CH 60V 200MA SOT-23
200 mA 60 V N-CHANNEL Si SMALL SIGNAL MOSFET
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
new, original packaged

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS7728N L6327