Diodes Inc. 2N7002E-7-F

Trans Mosfet N-ch 60V 0.3A 3-PIN SOT-23 T/r / Mosfet N-ch 60V 0.25A SOT23-3
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002E-7-F.

IHS

Datasheet5 pages12 years ago

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-20.08%

CAD Models

Download Diodes Inc. 2N7002E-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.054
Stock
6,267,984
9,409,634
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
250 mA
260 mA
Threshold Voltage
-
1 V
Rds On Max
3 Ω
2.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
540 mW
300 mW
Input Capacitance
50 pF
26.7 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single N-Channel Small Signal MOSFET 60V, 310mA, 2.5Ω Small Signal MOSFET
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Trans MOSFET N-CH 60V 0.23A Automotive 3-Pin SOT-23 T/R
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3

Descriptions

Descriptions of Diodes Inc. 2N7002E-7-F provided by its distributors.

Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
Power MOSFET, N Channel, 60 V, 250 mA, 3 ohm, SOT-23, Surface Mount
Mosfet, N-Ch, 60V, 0.25A, Sot-23 Rohs Compliant: Yes |Diodes Inc. 2N7002E-7-F
Mosfets N-Channel VDS=60V VGS=±20V ID=250mA RDS(ON)=3Ω@10V SOT23-3
Diodes N channel MOSFET, 60 V, 300 mA, TO-236, 2N7002E-7-F
N-CHANNEL ENHANCEMENT MOSFET SOT-23
DiodesZetex NMOS, Vds=60 V, 300 mA, SOT-23, , 3
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
MOSFETs - Low Threshold Voltage N-Channel

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002-E-7-F
  • 2N7002E7F