Diodes Inc. BSS84TA

Trans MOSFET P-CH 50V 0.13A Automotive 3-Pin SOT-23 T/R
$ 0.272
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS84TA.

IHS

Datasheet1 page19 years ago
Datasheet1 page24 years ago

Factory Futures

RS (Formerly Allied Electronics)

Future Electronics

iiiC

CAD Models

Download Diodes Inc. BSS84TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.099
$ 0.099
Stock
2,114,477
16,082,516
16,082,516
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23
SOT-23
Drain to Source Voltage (Vds)
50 V
-50 V
-50 V
Continuous Drain Current (ID)
130 mA
130 mA
130 mA
Threshold Voltage
-
-2 V
-2 V
Rds On Max
10 Ω
10 Ω
10 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
225 mW
225 mW
Input Capacitance
40 pF
30 pF
30 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-02-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-05-19
LTD Date2015-08-19

Related Parts

onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
onsemiBSS138L
N-Channel Power MOSFET, Logic Level, 50V, 200mA, 3.5Ω
Single P−Channel Power MOSFET -60V, -211mA, 5Ω -60 V, -211 mA, Single P-Channel SOT-23 Package
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3
Compliant Surface Mount 2.7 ns 2.7 ns 5 Ω SOT-23-3 3 56 pF

Descriptions

Descriptions of Diodes Inc. BSS84TA provided by its distributors.

Trans MOSFET P-CH 50V 0.13A Automotive 3-Pin SOT-23 T/R
360mW(Ta) 20V 2V@1mA P-Ch 50V 10Ω@100mA,5V 130mA 40pF@25V SOT-23-3 SMD 2.9mm × 1.3mm × 1mm
MOSFET, P, 50V, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:130mA; Drain Source Voltage Vds:50V; On Resistance Rds(on):10ohm; Threshold Voltage Vgs Typ:-1.5V; Transistor Case Style:SOT-23; SVHC:No SVHC (15-Dec-2010); Package / Case:SOT-23; Pin Configuration:1(G), 2(S),3(D); Power Dissipation Pd:360mW; Pulse Current Idm:520mA; Termination Type:SMD; Voltage Vds Typ:-50V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:-2V; Voltage Vgs th Min:-0.8V
MOSFET, P, 50V, SOT-23; Transistor type:Enhancement; Voltage, Vds typ:-50V; Current, Id cont:0.13A; Resistance, Rds on:10R; Voltage, Vgs Rds on measurement:5V; Voltage, Vgs th typ:-1.5V; Case style:SOT-23 (TO-236); Current, Idm RoHS Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS84 TA
  • BSS84-TA