STMicroelectronics SMBJ6.5A-TR

SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ6.5A-TR.

IHS

Datasheet10 pages14 years ago

Nu Horizons

Farnell

HQonline

DigiKey

Inventory History

3 month trend:
+20.37%

CAD Models

Download STMicroelectronics SMBJ6.5A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.062
$ 0.062
Stock
786,171
751,573
751,573
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.58 V
7.6 V
7.6 V
Clamping Voltage
14.5 V
11.2 V
11.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
276 A
53.6 A
53.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSMBJ5.0A-TR
TVS Diodes & ESD Suppressors; SMBJ5.0A-TR; STMICROELECTRONICS; 5 V; 2; 14.4 V; 6.4 V
STMicroelectronicsSM6T10CA
TVS Diode, Transil SM6T, Bidirectional, 8.55 V, 18.6 V, DO-214AA (SMB), 2 Pins
STMicroelectronicsSM6T6V8A
TVS Diodes & ESD Suppressors; SM6T6V8A; STMICROELECTRONICS; 5.8 V; 2; 13.4 V; 6.8 V
Diodes Inc.B240-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
Diodes Inc.MURS120-13-F
Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S1BB-13-F
DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SMBJ6.5A-TR provided by its distributors.

SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Unidirectional, 6.5 V, 14.5 V, DO-214AA (SMB), 2 Pins
TVS Diode Temperature range: -55 ... 150 °C Design: 1 Channel Housing type: SMB Polarity: Uni-directional Breakdown voltage: 7.58 V Stand-off voltage: 6.5 V
DIODE, TVS, 6.5V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6.5V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 7.2V; Breakdown Voltage Max: 7.58V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 7.2V; Capacitance Cd @ Vr Typ: 3700pF; Clamping Voltage @ 8/20µs Max: 14.5V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 276A; Power Dissipation Pd: 6W; Reverse Leakage Current Max: 500µA; SMD Marking: BBB; Stand-off Voltage: 6.5V; Test Current: 10mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5A-TR.