Bourns SMBJ5.0A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ5.0A.

TME

Datasheet6 pages3 years ago

element14 APAC

JRH Electronics

Newark

element14

Inventory History

3 month trend:
-13.12%

CAD Models

Download Bourns SMBJ5.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.152
$ 0.152
Stock
4,164,395
9,228,031
9,228,031
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.74 V
6.74 V
Clamping Voltage
9.2 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.3 A
275 A
275 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMA6J5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMA6J5.0A; 9.2 V; 65.3 A; 5 V; 6.4 V - 7 V
Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
600 Watt, 5.0 V Unidirectional Transient Voltage Suppressor, SMA
BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.0A-13-F
SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ5.0A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 5.0V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ5.0A
TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pin
TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R
DIO TVS VWM 5.0V 600W UNIDIR SMB
5V 600W 65.3A 9.2V 6.4V SMB(DO-214AA) 2.4mm
Diode, Full Reel; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.4V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMBJ5.0A.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0A.