Diodes Inc. SMBJ6.0A-13-F

SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ6.0A-13-F.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
+254%

CAD Models

Download Diodes Inc. SMBJ6.0A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.133
$ 0.133
Stock
2,231,866
2,484,345
2,484,345
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.17 V
7.05 V
7.05 V
Clamping Voltage
10.3 V
13.7 V
13.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.2 A
290 A
290 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
600 Watt, 5.0 V Unidirectional Transient Voltage Suppressor, SMA
BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ6.0A-13-F provided by its distributors.

SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 58.3A 600W -55C~150C TJ
TVS Diode, SMBJ Series, Unidirectional, 6 V, 10.3 V, DO-214AA (SMB), 2 Pins
58.3A 600W 10.3V 6.67V Unidirectional 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.0A-13-F.
  • SMBJ6.0A13F