STMicroelectronics SMBJ6.0A-TR

SMBJ Series 600 W 7.05 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ6.0A-TR.

IHS

Datasheet10 pages14 years ago

Nu Horizons

Farnell

HQonline

Newark

Inventory History

3 month trend:
+58.31%

CAD Models

Download STMicroelectronics SMBJ6.0A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.057
$ 0.057
Stock
2,522,715
1,122,390
1,122,390
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.05 V
7.02 V
7.02 V
Clamping Voltage
13.7 V
10.3 V
10.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
290 A
58.3 A
58.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE10
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of STMicroelectronics SMBJ6.0A-TR provided by its distributors.

SMBJ Series 600 W 7.05 V Uni Directional Surface Mount TVS Diode - DO-214AA
DIODE, TVS, 6V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 13.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.7V; Breakdown Voltage Max: 7.05V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 6.7V; Capacitance Cd @ Vr Typ: 3850pF; Clamping Voltage @ 8/20µs Max: 13.7V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 290A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 800µA; SMD Marking: BUA; Stand-off Voltage: 6V; Test Current: 10mA; Uni / Bi Directional Polarity: Unidirectional
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 61 / Breakdown Voltage Min. V = 6.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 20 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.0A-TR.