Diodes Inc. SMBJ48A-13-F

Tvs Diode, 600W, 48V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ48A-13-F
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ48A-13-F.

IHS

Datasheet6 pages9 years ago

Components Direct

Diodes Inc SCT

TME

iiiC

Inventory History

3 month trend:
-87.89%

CAD Models

Download Diodes Inc. SMBJ48A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.059
$ 0.059
Stock
148,163
1,326,456
1,326,456
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
57.3 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.7 A
7.8 A
7.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ48A
SMBJ Series 5 W 58.9 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseTPSMA6L48A
TVS Diodes - Transient Voltage Suppressors 48V 600W 60A 5% UniDirectional
onsemiSMBJ48A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 77.4V 5muA 600W 150C
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ
BournsSMBJ40A
TVS Diode, SMBJ, Unidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
600 Watt SMB Transient Voltage Suppressor, 45 V Unidirectional

Descriptions

Descriptions of Diodes Inc. SMBJ48A-13-F provided by its distributors.

Tvs Diode, 600W, 48V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
ESD Suppressor / TVS Diodes VRWM=48V VBR(min)=53.3V VC=77.4V@IPP=7.7A SMB
SMBJ Series 48 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48A13F