Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ51A

TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ51A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
+0.80%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.069
$ 0.069
Stock
256,914
870,286
870,286
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
59.7 V
59.7 V
59.7 V
Clamping Voltage
82.4 V
82.4 V
82.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.3 A
7.3 A
7.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
600 Watt SMB Transient Voltage Suppressor, 45 V Unidirectional
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
BournsSMBJ58A
TVS Diode, Transil SMBJ, Unidirectional, 58 V, 93.6 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ64A
SMBJ Series 5 W 78.6 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Bourns SMBJ51A provided by its distributors.

TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
5.0-440 Unidirectional 600W 7.3A 82.4V 56.7V SMB(DO-214AA) SMD mount 2.2mm(height)
Tvs Diode, Unidir, 51V, 82.4V; |Bourns, Inc. SMBJ51A.
TVS Diode Single Uni-Dir 51V 600W 2-Pin SMB T/R
DIO TVS VWM 51V 600W UNIDIR SMB
TVS DIODE, 600W, 51V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ51A.