Littelfuse TPSMA6L48A

TVS Diodes - Transient Voltage Suppressors 48V 600W 60A 5% UniDirectional
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L48A.

Newark

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-1.61%

CAD Models

Download Littelfuse TPSMA6L48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.154
Stock
283,425
85,204
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
7.8 A
7.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
LittelfuseSMBJ58A
SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
BournsSMBJ51A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 56.7V 5muA 600W -55C~150C TJ

Descriptions

Descriptions of Littelfuse TPSMA6L48A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 48V 600W 60A 5% UniDirectional
TVS Diode Single Uni-Dir 48V 600W Automotive AEC-Q101 2-Pin DO-221AC T/R
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
48V Unidirectional 600W 7.8A 77.4V 53.3V SMA(DO-214AC) SMD mount
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 48V, 77.4V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE 48VWM 77.4VC DO221AC
TVS DIODE, AEC-Q101, 600W, 48V, DO-221AC; Product Range: TPSMA6L Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-221AC; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN