Littelfuse SMBJ48A

SMBJ Series 5 W 58.9 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ48A.

IHS

Datasheet6 pages6 years ago

Newark

element14 APAC

Littelfuse SCT

Electro Sonic

Inventory History

3 month trend:
+17.11%

CAD Models

Download Littelfuse SMBJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.148
$ 0.148
Stock
407,416
1,500,164
1,500,164
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.8 A
40 A
40 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
3.5V Unidirectional 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD mount 2.4mm(height)
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
600W 8.7A 1Ã×A 70.1V 48.5V 43.6V 53.6V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse SMBJ48A provided by its distributors.

SMBJ Series 5 W 58.9 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; SMBJ48A; LITTELFUSE; 48 V; 2; 77.4 V; 61.3 V
TVS DIODE, 600W, 48V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 48 / Clamping Voltage V = 77.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.8 / Breakdown Voltage Min. V = 53.3 / Breakdown Voltage Max. V = 58.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48A.