Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ40A

TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ40A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns SMBJ40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.084
$ 0.084
Stock
330,668
1,997,768
1,997,768
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMBJ48A
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ51A
SMBJ Series 82.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ48A
SMBJ Series 5 W 58.9 V Uni-Directional Surface Mount TVS Diode - SMB
onsemiP6KE56A
600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional

Descriptions

Descriptions of Bourns SMBJ40A provided by its distributors.

TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
TVS Diode, SMBJ, Unidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
A 40V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ40A
TVS Diode Single Uni-Dir 40V 600W 2-Pin SMB T/R
DIO TVS VWM 40V 600W UNIDIR SMB
TVS DIODE, 64.5V UNIDIRECTIONAL 40V;
TVS DIODE 40VWM 64.5VC DO214AA
TVS DIODE, 600W, 40V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 40V; Clamping Voltage Vc Max: 64.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.