onsemi SMBJ48A

Diode TVS Single Uni-Dir 48V 600W 2-Pin DO-214AA T/R
$ 0.138

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ48A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Components Direct

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ54A
A 54V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ54A
LittelfuseSMBJ58A
SMBJ Series 600 W 71.2 V Uni-Directional Surface Mount TVS Diode - DO-214AA
BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi SMBJ48A provided by its distributors.

Diode TVS Single Uni-Dir 48V 600W 2-Pin DO-214AA T/R
TVS DIODE Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ48 Series 77.4 V 600 W Transient Voltage Suppressor - DO-214AA
48V Unidirectional 600W 7.8A 77.4V 53.3V SMB(DO-214AA) SMD mount 2.41mm(height)
ESD Suppressors / TVS Diodes 600W TVS Unidirectional
TVS DIODE, 600W, 77.4V, UNIDIR, DO-214AA
600 Watt Transient Voltage Suppressors
Tvs Diode 48Vwm 77.4Vc Do214Aa
TVS DIODE, 600W, 77.4V, UNIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; B

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ48A.