Bourns SMBJ54CA

TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ54CA.

IHS

Datasheet6 pages4 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.40%

CAD Models

Download Bourns SMBJ54CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.106
$ 0.106
Stock
797,269
516,330
516,330
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ45CA
8.3A 600W 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ43CA-13-F
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
BournsSMBJ64CA
3.5V Bidirectional 600W 5.83A 103V 71.1V SMB(DO-214AA) SMD mount 2.2mm(height)
BournsSMBJ58CA
A 58V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ58CA
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ54CA provided by its distributors.

TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
A 54V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ54CA
6.9A 600W 87.1V 60V 54V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Bidirectional 600W 6.9A 87.1V 60V SMB(DO-214AA) SMD mount
TVS Diode Single Bi-Dir 54V 600W 2-Pin SMB
DIO TVS VWM 54V 600W BIDIR SMB
TVS DIODE 54VWM 87.1VC DO214AA
Trans Voltage Suppressor Diode
TVS DIODE, 600W, 54V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.