Littelfuse SMBJ43CA

SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ43CA.

IHS

Datasheet6 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+7.97%

CAD Models

Download Littelfuse SMBJ43CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.088
$ 0.088
Stock
568,305
467,193
467,193
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
8.7 A
8.6 A
8.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43CA
Bidirectional TVS Diode 43V 600W 8.7A 69.4V 47.8V SMB(DO-214AA) SMD 2.4mm H
onsemiSMBJ40CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 64.5V 5muA 600W 150C
Diodes Inc.SMBJ43CA-13-F
SMBJ Series 43 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Diodes Inc.SMBJ40CA-13-F
SMBJ40CA Series 600 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ43CA provided by its distributors.

SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ43CA; LITTELFUSE; 43 V; 69.4 V; 47.8 V; 47.8 V
600 WATT SURFACE MOUNT TVS Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
DIODE, TVS, 43V, 600W, BIDIR, SMB; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 43 / Clamping Voltage V = 69.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 8.7 / Breakdown Voltage Min. V = 47.8 / Breakdown Voltage Max. V = 52.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ43CA.