Diodes Inc. SMBJ18A-13-F

SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ18A-13-F.

IHS

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

iiiC

Jameco

Inventory History

3 month trend:
-5.89%

CAD Models

Download Diodes Inc. SMBJ18A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.164
$ 0.164
Stock
1,879,527
1,088,423
1,088,423
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.65 V
21.1 V
21.1 V
Clamping Voltage
29.2 V
39.3 V
39.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
20.5 A
102 A
102 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMA6L18A
TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
BournsSMBJ20A
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ18A-13-F provided by its distributors.

SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 18V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ18A-13-F
ESD Suppressor / TVS Diodes VRWM=18V VBR(min)=20V VC=29.2V@IPP=20.5A SMB
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
20.5A 600W 29.2V 20V 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
PROTECTION TVS UNIDIRECTIONAL SMB 600W 18.0V ROHS 3K
TVS Diode Single Uni-Dir 18V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 5µA, 18V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 18V, UNIDIR, SMB;
SMBJ18A-13-F,PROTECTION TVS UN
600W 18V TRANSIENT VOLTAGE SUPPR. SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18A13F