Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse TPSMA6L18A

TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L18A.

Newark

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-9.49%

CAD Models

Download Littelfuse TPSMA6L18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.165
Stock
272,101
533,983
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.05 V
21.1 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
20.6 A
20.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMBJ18A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
LittelfuseSMBJ20A
SMBJ Series 32.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ22A
SMBJ Series 35.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse TPSMA6L18A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 18V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS DIODE 18V 29.2V DO221AC / Transient Voltage Suppression Diodes
TVS Diode Single Uni-Dir 18V 600W Automotive 2-Pin DO-221AC T/R
Tvs Diode, Tpsma6L Series, Unidir, 18V; |Littelfuse TPSMA6L18A
18V Unidirectional 600W 20.6A 29.2V 20V SMA(DO-214AC) SMD mount
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 18V, 29.2V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN