Bourns SMBJ20A

Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ20A.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.22%

CAD Models

Download Bourns SMBJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.087
$ 0.087
Stock
643,065
605,615
605,615
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.5 A
18.5 A
18.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMBJ20A
SMBJ Series 32.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L20A
TVS Diodes - Transient Voltage Suppressors 20V 600W 60A 5% UniDirectional
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ26A
TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE30A
P6KE Series 41.4 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC

Descriptions

Descriptions of Bourns SMBJ20A provided by its distributors.

Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
18.6A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 20V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ20A
TVS Diode Single Uni-Dir 20V 600W 2-Pin SMB T/R
DIO TVS VWM 20V 600W UNIDIR SMB
TVS DIODE, 32.4V UNIDIRECTIONAL 20V;
TVS DIODE 20VWM 32.4VC DO214AA
DIODE; Product Range:SMBJ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:20V; Clamping Voltage Max:32.4V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Minimum Breakdown Voltage:22.2V; Qualification:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.