Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ18A-TR

SMBJ Series 600 W 21.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ18A-TR.

IHS

Datasheet10 pages14 years ago

Newark

Farnell

STMicroelectronics

element14

Inventory History

3 month trend:
+14.63%

CAD Models

Download STMicroelectronics SMBJ18A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.125
$ 0.125
Stock
1,266,947
457,431
457,431
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.1 V
21.05 V
21.05 V
Clamping Voltage
39.3 V
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
102 A
20.6 A
20.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ18CA-TR
SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ18A-TR provided by its distributors.

SMBJ Series 600 W 21.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Unidirectional, 18 V, 39.3 V, DO-214AA (SMB), 2 Pins
21.5A 600W 29.2V 20V Unidirectional 18V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 39.3V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 20V
DIODE, TVS; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 39.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 20V; Brea
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 29.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 102 / Breakdown Voltage Min. V = 20 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18A-TR.
  • SMBJ18A-TR...