Diodes Inc. SMBJ15A-13-F

TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ15A-13-F.

Diodes Inc SCT

Technical Drawing5 pages6 years ago

IHS

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-5.42%

CAD Models

Download Diodes Inc. SMBJ15A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.121
$ 0.121
Stock
3,144,336
3,401,386
3,401,386
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.95 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24 A
123 A
123 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ15A-13-F provided by its distributors.

TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
ESD Suppressor / TVS Diodes VRWM=15V VBR(min)=16.7V VC=24.4V@IPP=24A SMB
TVS Diode Temperature range: -55 ... 150 °C Housing type: SMB Polarity: Uni-directional Breakdown voltage: 16.70...19.2 V Stand-off voltage: 15 V
TVS DIODE, 24.4V, 600W, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 19.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15-A-13-F
  • SMBJ15A-13F
  • SMBJ15A13F