Bourns SMBJ17CA

21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.16
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ17CA.

TME

Datasheet6 pages4 years ago

Master Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
-26.00%

CAD Models

Download Bourns SMBJ17CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.177
$ 0.177
Stock
133,113
797,044
797,044
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
19.9 V
20.3 V
20.3 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
21.7 A
21.7 A
21.7 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMBJ17CA
SMBJ Series 27.6 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ20CA
TVS Diode, Bi-Directional, 600W 18.6A 32.4V 22.2V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ20CA-13-F
SMBJ Series 600 W 20 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns SMBJ17CA provided by its distributors.

21.8A 600W 27.6V 18.9V Bidirectional 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 17V 600W 2-Pin SMB
Dio Tvs Vwm 17V 600W Bidir Smb
TVS DIODE 17VWM 27.6VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ17CA.