Littelfuse SMBJ14CA

Tvs Diodes & Esd Suppressors; SMBJ14CA; Littelfuse; 14 V; 23.2 V; 15.6 V; 15.6 V
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ14CA.

IHS

Datasheet6 pages6 years ago

Farnell

Littelfuse SCT

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-12.95%

CAD Models

Download Littelfuse SMBJ14CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.2
$ 0.2
Stock
491,902
855,187
855,187
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
16.4 V
16.75 V
16.75 V
Clamping Voltage
23.2 V
23.2 V
23.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
25.9 A
25.8 A
25.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ13CA
28A 600W 21.5V 14.4V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ14CA
25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ14CA-13-F
TVS DIODE 14VWM 23.2VC SMB / 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode Bi-Directional 600W 28.8A 21.2V 14.3V SMB DO-214AA SMD 2.44mm H
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ14CA provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ14CA; LITTELFUSE; 14 V; 23.2 V; 15.6 V; 15.6 V
TVS DIODE, 600W, 14V, -65 TO 150 OPERATING TEMP, SURFACE MOUNT, SMBJ SERIES
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
25.9A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
600W TVS Diode, 14V Bidirectional, DO-214AA, SMD
TVS SURF MT DO214AA - SMBJ14CA 3K TR
TVS DIODE 14VWM 23.2VC DO214AA
Surface Mount Transient Voltage Suppressor
TVS DIODE, 600W, 14V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 14V; Clamping Voltage Vc Max: 23.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 15.6V; Breakdown Voltage Max: 17.2V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 14 / Clamping Voltage V = 23.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 25.9 / Breakdown Voltage Min. V = 15.6 / Breakdown Voltage Max. V = 17.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ14CA.