Diodes Inc. SMBJ100A-13-F

Tvs Diode, 600W, 100V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ100A-13-F
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ100A-13-F.

HQonline

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

TME

Future Electronics

Inventory History

3 month trend:
-15.56%

CAD Models

Download Diodes Inc. SMBJ100A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.06
$ 0.06
Stock
383,710
614,898
614,898
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
119.5 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
3.7 A
3.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Diodes Inc.SMBJ9.0A-13-F
SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ120A
Trans Voltage Suppressor Diode, 600W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
LittelfuseP6SMB150A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 128V, RoHS
ESD protection diodes / TVS diodes; VISHAY; SMBJ130A-E3/52; 209 V; 2.9 A; 130 V; 144 V - 159 V
LittelfuseSMBJ130A
2.9A 600W 209V 144V Unidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Diodes Inc. SMBJ100A-13-F provided by its distributors.

Tvs Diode, 600W, 100V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ100A-13-F
SMBJ Series 100 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB T/R
3.7A 600W 162V 111V 100V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 600W 100.0V
600W Surface Mount Transient Voltage Suppressor, 5µA, 100V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 100V, UNIDIR, SMB;
600W 100V TRANSIENT VOLTAGE SUPPR. SMB

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100A13F