Bourns SMBJ130A

ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ130A.

TME

Datasheet6 pages4 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-3.41%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.165
$ 0.165
Stock
306,206
927,998
927,998
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
151.5 V
152 V
152 V
Clamping Voltage
209 V
265 V
265 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
15 A
15 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600 Watt SMB Transient Voltage Suppressor, 120 V, Unidirectional
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB
P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)
onsemiSMBJ150A
Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Bourns SMBJ130A provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
2.9A 600W 209V 144V 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
ESD Suppressors / TVS Diodes 130volts 5uA 2.9 Amps Uni-Dir
130V Unidirectional 600W 2.9A 209V 144V SMB(DO-214AA) SMD mount 2.2mm(height)
Dio Tvs Vwm 130V 600W Unidir Smb
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130A.