Littelfuse SMBJ130A

2.9A 600W 209V 144V Unidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ130A.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

element14 APAC

Inventory History

3 month trend:
+125%

CAD Models

Download Littelfuse SMBJ130A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.165
$ 0.165
Stock
268,672
972,992
972,992
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
151.5 V
152 V
152 V
Clamping Voltage
209 V
265 V
265 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
15 A
15 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ130A-13-F
SMBJ Series 600 W 144 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ120A
TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse SMBJ130A provided by its distributors.

2.9A 600W 209V 144V Unidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
Transient Suppression Diode (TVS)
TVS SURF MT DO214AA - SMBJ130A 3K T&R
TVS DIODE 130VWM 209VC DO214AA
TVS DIODE, 600W, 130V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 130V; Clamping Voltage Vc Max: 209V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 130 / Clamping Voltage V = 209 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.9 / Breakdown Voltage Min. V = 144 / Breakdown Voltage Max. V = 159 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130A..