Vishay SMBJ130A-E3/52

ESD protection diodes / TVS diodes; VISHAY; SMBJ130A-E3/52; 209 V; 2.9 A; 130 V; 144 V - 159 V
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ130A-E3/52.

IHS

Datasheet6 pages3 years ago

Upverter

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.08%

CAD Models

Download Vishay SMBJ130A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.133
$ 0.133
Stock
358,152
402,379
402,379
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
151.5 V
152 V
152 V
Clamping Voltage
209 V
265 V
265 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
15 A
15 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
Diodes Inc.SMBJ120A-13-F
Tvs Diode, 600W, 120V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ120A-13-F
onsemiSMBJ120A
TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMBJ160A
SMBJ Series 160 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Vishay SMBJ130A-E3/52 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMBJ130A-E3/52; 209 V; 2.9 A; 130 V; 144 V - 159 V
600 W 130 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ130A-E3/52; Uni-Directional TVS Diode; 600W; 2-Pin DO-214AA
2.9A 600W 209V 144V 130V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 130V 600W 2-Pin SMB T/R
Vishay TVS, 209V, , DO-214AA (SMB), 144V
Transient Suppressor Diode, single, unidirectional,130V V(Rwm),do-214Aa/Smb |Vishay SMBJ130A-E3/52
二极管, TVS, 600W, 130V, 单向, DO-214AA;
TVS DIODE 130VWM 209VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ130A-E352
  • SMBJ130A-E3\52
  • SMBJ130AE352