Littelfuse P6SMB150A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 128V, RoHS
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB150A.

Farnell

Datasheet6 pages5 years ago

Newark

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+258%

CAD Models

Download Littelfuse P6SMB150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.114
$ 0.114
Stock
497,393
788,292
788,292
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
150.5 V
150.5 V
150.5 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
LittelfuseSMBJ130A
2.9A 600W 209V 144V Unidirectional 130V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMBJ160A
SMBJ Series 160 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB

Descriptions

Descriptions of Littelfuse P6SMB150A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 128V, RoHS
Littelfuse SCT
P6SMB Series 5 W 158V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diodes & ESD Suppressors; P6SMB150A; LITTELFUSE; 128 V; 2; 207 V; 143 V
TVS DIODE, 600W, 128V, UNIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 128V; Clamping Voltage Vc Max: 207V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 143V; Breakdown Voltage Max: 158V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 128 / Clamping Voltage V = 207 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.9 / Breakdown Voltage Min. V = 143 / Breakdown Voltage Max. V = 158 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN