Bourns SMBJ120A

TVS Diode, Unidirectional, 600W 3.1A 193V 133V SMB(DO-214AA), SMD, 2.4mm H
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ120A.

TME

Datasheet6 pages4 years ago

JRH Electronics

Electro Sonic

iiiC

Inventory History

3 month trend:
+2.68%

CAD Models

Download Bourns SMBJ120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.158
$ 0.158
Stock
294,703
222,192
222,192
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.1 A
3.1 A
3.1 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ120A
TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB
P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)

Descriptions

Descriptions of Bourns SMBJ120A provided by its distributors.

TVS Diode, Unidirectional, 600W 3.1A 193V 133V SMB(DO-214AA), SMD, 2.4mm H
3.1A 600W 193V 133V 120V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 120V 600W 2-Pin SMB T/R
Dio Tvs Vwm 120V 600W Unidir Smb |Bourns SMBJ120A.
TVS DIODE 120VWM 193VC DO214AA
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ120A.