
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PDS1040CTLDICT-ND | 2,433 | 1 | Cut Tape | ||||||||
| TME | PDS1040CTL-13 | 0 | 5K | 1h | ||||||||
| Future Electronics | PDS1040CTL-13 | 0 | 5K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | PDS1040CTL-13 | 0 | 5 | Bulk | 15h | |||||||
| Avnet | PDS1040CTL-13 | 0 | 5K | 5h |
Download datasheets and manufacturer documentation for Diodes Inc. PDS1040CTL-13.
Download Diodes Inc. PDS1040CTL-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Diodes Inc. PDS1040CTL-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. PDS1040CTL-13.