STMicroelectronics STPS6M100DEE-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS6M100DEE-TR.

Newark

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+904%

CAD Models

Download STMicroelectronics STPS6M100DEE-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-220AA
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R
Diodes Inc.PD3S160-7
PD3S160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier - POWERDI-123
Diodes Inc.HD06-T
Diode Rectifier Bridge Single 600 Volt 0.8A 4-Pin Mini-DIP Surface Mount
Diodes Inc.DFLS260-7
DFLS260 Series 60 V 2 A Surface Mount Schottky Barrier Rectifier - PowerDI-123

Descriptions

Descriptions of STMicroelectronics STPS6M100DEE-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
STPS6M100DEE Series 100 V 6 A SMT Power Schottky Rectifier - POWERFLAT
Rectifier Diode Schottky 100V 6A 8-Pin Power Flat T/R
DIODE, SCHOTTKY, 100V, 6A, POWERFLAT3X3,; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 6A; Forward Voltage VF Max: 780mV; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: SMD; No. of Pins: 8Pins; Product Range: STPS6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS6M100DEE-TR.