Vishay VS-50WQ06FN-M3

DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-50WQ06FN-M3.

IHS

Datasheet7 pages8 years ago

Upverter

TME

Future Electronics

Inventory History

3 month trend:
+35.76%

CAD Models

Download Vishay VS-50WQ06FN-M3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.511
Stock
158,160
28,426
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount, Through Hole
Case/Package
DPAK
DPAK
Forward Voltage
540 mV
540 mV
Reverse Voltage (DC)
-
-
Forward Current
5.5 A
5.5 A
Max Reverse Leakage Current
-
3 mA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) DPAK Tube / DIODE ARRAY SCHOTTKY 100V DPAK
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R
Diodes Inc.MBRD10200CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Vishay VS-50WQ06FN-M3 provided by its distributors.

DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
VS-50WQ06 Series 60V 5.5A High Performance Schottky Rectifier - D-PAK (TO-252AA)
Diode Schottky 60V 5.5A 3-Pin(2+Tab) DPAK Tube
Schottky Rect, Single, 60V, To-252Aa; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):5.5A; Diode Configuration:Single; Diode Case Style:To-252Aa; No. Of Pins:4Pins; Forward Voltage Vf Max:570Mv; Forward Surge Currentrohs Compliant: Yes |Vishay VS-50WQ06FN-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50WQ06FNM3