
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | PDS1240CTL-13DICT-ND | 5,248 | 1 | Cut Tape | ||||||||
| Newark | PDS1240CTL-13 | 98 | 1 | Cut Tape | ||||||||
| TME | PDS1240CTL-13 | 0 | 5K | 3h | ||||||||
| Avnet | PDS1240CTL-13 | 0 | 5K | 16h | ||||||||
| Arrow Electronics | PDS1240CTL-13 | 0 | 5K |
Download datasheets and manufacturer documentation for Diodes Inc. PDS1240CTL-13.
Download Diodes Inc. PDS1240CTL-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Diodes Inc. PDS1240CTL-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. PDS1240CTL-13.