Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZHCS1000TA

ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS1000TA.

IHS

Datasheet6 pages4 years ago
Datasheet1 page22 years ago

Upverter

Farnell

Future Electronics

iiiC

Inventory History

3 month trend:
+43.50%

CAD Models

Download Diodes Inc. ZHCS1000TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.ZHCS750TA
ZHCS750 Series 750 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
Diodes Inc.BAT750-7-F
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Inc.ZLLS1000TA
Diodes Incorporated Schottky Diode, 1.1A, 40V, SMD, SOT-23, 3-Pin
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. ZHCS1000TA provided by its distributors.

ZHCS1000 Series 1000 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
DIODE SCHOTTKY 40V 1A SOT23-3 / Rectifier Diode Schottky 1A 12ns 3-Pin SOT-23 T/R
SOT23 SILICON HIGH CURRENT SUPERBAT SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Schottky Rectifier, 40 V, 1 A, Single, SOT-23, 3 Pins, 425 mV
40V 425mV@1A 1A SOT-23 Schottky Barrier Diodes (SBD) ROHS
DIODE, SCHOTTKY, 1A, 40V, SOT-23; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOT-23; No. of Pins: 3Pins; Forward Voltage VF Max: 425mV; Forward Surge Current Ifsm Max: 12A; Operating Temperature Max: 125°C; Product Range: ZHCS1 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); Current If @ Vf: 1A; Current Ifsm: 12A; Diode Type: Schottky; External Depth: 2.5mm; External Length / Height: 1.12mm; External Width: 3.05mm; Forward Voltage: 425mV; Junction Temperature Tj Max: 125°C; Power Dissipation Ptot Max: 500mW; Reverse Recovery Time trr Max: 12ns; Reverse Recovery Time trr Typ: 12ns; Reverse Voltage Vr Max: 40V; SMD Marking: ZS1; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHCS-1000TA
  • ZHCS1000-TA