Vishay VS-6TQ045SPBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-6TQ045SPBF.

IHS

Datasheet7 pages10 years ago

Upverter

element14 APAC

Farnell

Newark

CAD Models

Download Vishay VS-6TQ045SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.701
$ 0.701
Stock
14,775
107,333
107,333
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-263-3
TO-263-3
Forward Voltage
530 mV
730 mV
730 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
800 µA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-04-09
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-03-31
LTD Date2019-06-30

Related Parts

STMicroelectronicsSTPS10L25G-TR
STPS10L25 Series 25 V 10 A SMT Low Drop Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS20L25CG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 60V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon
Diodes Inc.SBR1040CTB
Rectifier Diode Super Barrier Rectifier 40V 10A 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTPS10L40CG-TR
Rectifier Diode Schottky 40V 10A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay VS-6TQ045SPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon
SCHOTTKY RECTIFIER, 6A, 45V, D2-PAK
Schottky Diodes & Rectifiers 6.0 Amp 45 Volt
DIODE, SCHOTTKY, 6A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 6A; Diode Configuration: Single; Diode Case Style: TO-263; No. of Pins: 2Pins; Forward Voltage VF Max: 600mV; Forward Surge Current If

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS6TQ045SPBF