Vishay SS8P6C-M3/86A

Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 60V V(RRM), Silicon, TO-277A
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS8P6C-M3/86A.

Farnell

Datasheet5 pages6 years ago

HQonline

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.34%

CAD Models

Download Vishay SS8P6C-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.264
Stock
626,282
23,381
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
600 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
4 A
8 A
Max Reverse Leakage Current
50 µA
50 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DIODE, SCHOTTKY, 3A, 60V, TO-277A-3; Diode Type:Schottky; Diode Configuration:Du
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, TO-277A
Diodes Inc.B540C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
Diodes Inc.B560C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.SBRT5A50SA-13
Rectifier Diode Super Barrier Rectifier 50V 5A 2-Pin SMA T/R

Descriptions

Descriptions of Vishay SS8P6C-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 60V V(RRM), Silicon, TO-277A
DIODE, SCHOTTKY BARRIER, VR 60V, IF 8A, PKG TO-277A, CONFIG DUAL COMMON CATHODE
Diode Schottky 60V 8A 3-Pin(3+Tab) SMPC T/R
60V 1 pair of common cathodes 700mV@4A 4A TO-277A Schottky Diodes ROHS
DIODE, SCHOTTKY RECTIFIER, 8A, 60V; Diode Configuration:Dual Common Cathode; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):8A; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:120A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:TO-277A; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:20mJ; Current Ifsm:120A; External Depth:1.2mm; External Length / Height:6.15mm; External Width:4.75mm; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:SMPC; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS8P6C-M386A
  • SS8P6C-M3\86A