Diodes Inc. MUR160-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MUR160-T.

IHS

Datasheet3 pages20 years ago

Diodes Inc SCT

Future Electronics

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. MUR160-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.105
$ 0.105
Stock
77,959
783,074
783,074
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1.05 V
1.25 V
1.25 V
Reverse Voltage (DC)
600 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
75 ns
75 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-05-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DF10M
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin PDIP Rail
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
Diodes Inc.KBP210G
KBP210G Series 2 A 1000 V Bridge Rectifier Through Hole - KBP-4
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R
Diodes Inc.KBP10G
KBP10G Series 1000 V 1.5 A Through Hole Glass Passivated Bridge Rectifier -KBP-4

Descriptions

Descriptions of Diodes Inc. MUR160-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
MUR160 Series 600 V 1 A Through Hole Super-Fast Rectifier - DO-41
Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R
super fast rectifier, 1.25W, 600V, 35A
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR160T