Diodes Inc. DF10M

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin PDIP Rail
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF10M.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages19 years ago
Datasheet2 pages0 years ago

DigiKey

Diodes Inc SCT

Lite-On SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+260%

CAD Models

Download Diodes Inc. DF10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.203
$ 0.197
Stock
569,279
100,871
Authorized Distributors
6
2
Average Rectified Current
1 A
-
Peak Reverse Current
10 pA
5 µA
Forward Voltage
1.1 V
1.1 V
Max Reverse Leakage Current
10 µA
5 µA
Mount
Through Hole
Through Hole
Case/Package
-
PDIP
Max Operating Temperature
125 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.1N4006G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
Diodes Inc.DF08M
DF08M Series 800 V 1 A Through Hole Glass Passivated Bridge Rectifier - DFM-4
Diodes Inc.1N5406G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF08S
Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4

Descriptions

Descriptions of Diodes Inc. DF10M provided by its distributors.

Diode Rectifier Bridge Single 1KV 1.5A 4-Pin PDIP Rail
DF10M Series 1 A 1000 V Bridge Rectifier Through Hole - DFM-4
Bridge Dip Gpp Dfm 1.0A 1000V Rohs 50Pcs Rohs Compliant: Yes
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 1kV 25pF
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon
DiodesZetex Single-Phase Rectifier Bridge, 1A Avg Fwd Curr, 1000V Rev Rep Volt, 4-Pin, DF-M Package, TH
Bridge Rectifier Single 1KV 1A DFM4
50A 1.1V@1A 1A 1kV DFM Bridge Rectifiers ROHS
Bridge Rectifier, 1000V, 1A, RoHS
Lite-On SCT
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-10M
  • DF10M.