onsemi MUR160G

Diode; Rectifier; Ultrafast; Vr 600V; If 1A; Pkg Case 59; Vf 1.05V; Trr 75ns; Tj +175C
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR160G.

IHS

Datasheet8 pages13 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.72%

CAD Models

Download onsemi MUR160G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.159
$ 0.159
Stock
893,284
459,151
459,151
Authorized Distributors
6
2
2
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1.25 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

onsemiMUR160RLG
Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R / DIODE GEN PURP 600V 1A AXIAL
onsemiMUR140G
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG CASE 59,VF 1.05V, TRR 75NS, TJ +175C
onsemiMUR140RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR160G provided by its distributors.

Diode; Rectifier; Ultrafast; Vr 600V; If 1A; Pkg Case 59; Vf 1.05V; Trr 75ns; Tj +175C
Diode Ultra Fast Recovery Rectifier 600 Volt 1A 2-Pin DO-41 Bag
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 600 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode, onsemi, 1A, 600V, TH, DO-41, 2-Pin
DIODE, ULTRA-FAST; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 35A; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR160G.