Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DF10S1

Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R
$ 0.332
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF10S1.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
-0.07%

CAD Models

Download onsemi DF10S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-14
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2024-10-04
LTD Date2025-04-04
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF08S
Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF10S1 provided by its distributors.

Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R
DIODE, BRIDGE RECT, 1-PH, 1A, 1KV, SDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 1A; Bridge Rectifier Case Style: SDIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins; O
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS1 family sets a new standard in performance and cost saving.The DFxS1 family balances performance against cost. The design offers a moderate surge rating of 35 A required to handle inrush surge and maintain good reliability, with fair price.The DFxS1 achieves good performance in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd