What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. KBP10G

KBP10G Series 1000 V 1.5 A Through Hole Glass Passivated Bridge Rectifier -KBP-4
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. KBP10G.

IHS

Datasheet3 pages15 years ago
Datasheet3 pages17 years ago
Datasheet2 pages16 years ago
Datasheet6 pages0 years ago

Future Electronics

DigiKey

TME

Diodes Inc SCT

Inventory History

3 month trend:
+30.61%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2022-04-19
LTD Date2022-10-19

Related Parts

Diodes Inc.1N5407G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, DO-201AD
Diodes Inc.2A06G-T
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiDF10S
DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF10M
Diode Rectifier Bridge Single 1KV 1.5A 4-Pin PDIP Rail
onsemiDF10S2
DF10S2 Series 1000 V 2 A Gull Wing Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10S1
Diode Rectifier Bridge Single 1KV 1A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. KBP10G provided by its distributors.

KBP10G Series 1000 V 1.5 A Through Hole Glass Passivated Bridge Rectifier -KBP-4
Bridge Rectifier, 1Kv, 1.5A, Kbp Rohs Compliant: Yes |Diodes Inc. KBP10G
Bridge Rectifier, Standard. If - 1.5A, Ifsm - 40A, IR - 5uA, VF - 1.1V
Bridge Rectifier, Single Phase, 1 kV, 1.5 A, KBP, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon
Rectifier Bridge Diode Single 1KV 1.5A 4-Pin Case KBP
BRIDGE-RECT. 1,5A 1000V INLINE
DiodesZetex , 1.5A, 1000V, 4, KBP
RECT BRIDGE GPP 1000V 1.5A KBP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated