onsemi DF10S

DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF10S.

Master Electronics

Datasheet6 pages4 years ago

IHS

Fairchild Semiconductor

Newark

onsemi

Inventory History

3 month trend:
-40.67%

CAD Models

Download onsemi DF10S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.289
$ 0.289
Stock
1,296,173
3,741,480
3,741,480
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
-
-
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
-
-
Mount
Through Hole
-
-
Case/Package
SMD/SMT
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiDF08S
Rectifier Bridge Diode Single 800V 1.5A 4-Pin SDIP SMD T/R / DIODE BRIDGE 800V 1.5A 4-SMD
onsemiDF06S
DF06S Series 1.5 A 600 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF10S provided by its distributors.

DF10S Series 1.5 A 1000 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
onsemi Single phase rectifier bridge, 1.5APeak average forward current, 1000Vpeak reverse repetition voltage, 4Pin, SDIPencapsulation, SMD mount
BRIDGE RECTIFIER, 1.5A, 1000V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.1V; Power Dissipation Pd:3.1W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); External Depth:6.477mm; External Length / Height:3.429mm; External Width:8.509mm; Forward Surge Current Ifsm Max:50A; Package / Case:SDIP; RMS Input Voltage:700V; Termination Type:SMD
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DIP / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 700

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF 10S
  • DF10S.