Diodes Inc. MUR140-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MUR140-T.

IHS

Datasheet3 pages20 years ago

Diodes Inc SCT

Mouser

Inventory History

3 month trend:
-1.58%

CAD Models

Download Diodes Inc. MUR140-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.077
$ 0.077
Stock
999,240
289,265
289,265
Authorized Distributors
6
1
1
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1.05 V
1.25 V
1.25 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diodes Inc.DF06M
Bridge Rectifier, Single Phase, 600 V, 1.5 A, DIP, 4 Pins, 1.1 V
onsemiDF06S1
Diode Rectifier Bridge Single 600V 1A 4-Pin SDIP SMD T/R
Diodes Inc.DF04M
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 400V 25pF
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R

Descriptions

Descriptions of Diodes Inc. MUR140-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Ss Diode, 400V, 1A, Do-41, Single Rohs Compliant: Yes |Diodes Inc. MUR140-T
Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.25 V, 50 ns, 35 A
Diode Switching 400V 1A 2-Pin DO-41 T/R
super fast rectifier, 1.25W, 400V, 35A
Diodes Inc SCT
Ultrafast diode 400V 1A DO041 50
400V 35A 75ns 5¦ÌA 1A DO-41 5.21mm*2.72mm*2.72mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR140T