onsemi DF06S2

Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF06S2.

IHS

Datasheet0 pages0 years ago
Datasheet6 pages11 years ago

onsemi

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-9.17%

CAD Models

Download onsemi DF06S2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiDF06S1
Bridge Rectifier 600V 35A 5μA 1A 4 Elements SDIP-4 SMD 8.51mm x 6.5mm x 2.6mm
onsemiDF02S
DF02S Series 1.1 V 1.5 A 200 V Surface Mount Bridge Rectifier - SDIP-4
onsemiDF10S1
1kV 35A 3μA 1A Bridge Rectifier, 4 Elements, SDIP-4, SMD, 8.51mm × 6.5mm × 2.6mm
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF06S2 provided by its distributors.

Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
DIODE, BRIDGE RECT, 1-PH, 2A, 600V, SDIP; No. of Phases: Single Phase; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 2A; Bridge Rectifier Case Style: SDIP; Forward Voltage VF Max: 1.1V; No. of Pins: 4Pins;
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS2 family sets a new standard in performance.The new design offers an improved surge rating of 85 A. This is especially important when striving to improve reliability and increase efficiency. High efficiency designs strive to reduce circuit resistance, which, unfortunately can result in increased inrush surge. As such higher surge current ratings can be required to maintain or improve reliability.The design also offers improved efficiency by achieving a 2 A VF of 1.1 V maximum at 25°C. This lower VF also supports cooler and more efficient operation.Finally, the DFxS2 achieves all this in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF06S2.