Diodes Inc. DF06M

Bridge Rectifier, Single Phase, 600 V, 1.5 A, DIP, 4 Pins, 1.1 V
$ 0.155
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF06M.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages19 years ago
Datasheet2 pages0 years ago

Diodes Inc SCT

Lite-On SCT

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

CAD Models

Download Diodes Inc. DF06M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.464
$ 0.464
Stock
372,790
218,697
218,697
Authorized Distributors
6
4
4
Average Rectified Current
1 A
-
-
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1 V
1 V
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
30 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Diodes Inc.1N5404G-T
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4
onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
onsemiDF06S1
Bridge Rectifier 600V 35A 5μA 1A 4 Elements SDIP-4 SMD 8.51mm x 6.5mm x 2.6mm

Descriptions

Descriptions of Diodes Inc. DF06M provided by its distributors.

Bridge Rectifier, Single Phase, 600 V, 1.5 A, DIP, 4 Pins, 1.1 V
Diode Rectifier Bridge Single 600V 1.5A 4-Pin PDIP Rail
DiodesZetex Single Phase Bridge Rectifier, 1A If(AV), 600V Vrrm, 4-Pin DF-M, TH
Bridge Rectifier, 600V, 1A, Df-M Rohs Compliant: Yes |Diodes Inc. DF06M
Bridge Rectifier, Standard. If - 1A, Ifsm - 50A, IR - 10uA, VF - 1.1V
BRIDGE DIP GPP DFM 1.0A 600V ROHS 50PCS
1.0 A GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
Rectifier Bridge Diode Single 600V 1A 4-Pin Case DFM Tube
Bridge Rectifier Single 600V 1A DFM4
50A 1.1V@1A 1A 600V DFM Bridge Rectifiers ROHS
GLASS PASSIVATED BRIDGE RECTIFIERS 600V, 1A DF
BRIDGE RECTIFIER, 600V, 1A, DF-M;
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-06M