onsemi MUR140

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
$ 0.077
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR140.

IHS

Datasheet8 pages13 years ago
Datasheet6 pages26 years ago

onsemi

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MUR140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.225
$ 0.225
Stock
289,265
999,240
999,240
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
1.25 V
1.05 V
1.05 V
Reverse Voltage (DC)
-
400 V
400 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
75 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

onsemiMUR160G
Diode; Rectifier; Ultrafast; Vr 600V; If 1A; Pkg Case 59; Vf 1.05V; Trr 75ns; Tj +175C
onsemiMUR160RLG
Rectifier Diode Switching 600V 1A 75ns 2-Pin DO-41 T/R / DIODE GEN PURP 600V 1A AXIAL
onsemiMUR140G
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 1A, PKG CASE 59,VF 1.05V, TRR 75NS, TJ +175C
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR140 provided by its distributors.

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon
ULTRA FAST RECOVERY RECTFR 400V 1A 2PIN DO-41
DIODE SUPERFAST DO41 400V 50NS
The MUR120 series SWITCHMODE power rectifiers are designed for use in switching power supplies inverters and as free wheeling diodes.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd