onsemi DF06S1

Bridge Rectifier 600V 35A 5μA 1A 4 Elements SDIP-4 SMD 8.51mm x 6.5mm x 2.6mm
$ 0.23
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF06S1.

onsemi

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+2.73%

CAD Models

Download onsemi DF06S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-10-14
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2024-10-08
LTD Date2025-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiDF06S2
Diode Rectifier Bridge Single 600V 2A 4-Pin SDIP T/R
onsemiDF02S1
Diode Rectifier Bridge Single 200V 1A 4-Pin SDIP SMD T/R
onsemiDF01S1
100V 35A 3μA 1A bridge,4elements SDIP-4 SMD mount 8.51mm*6.5mm*2.6mm
Diode Rectifier Bridge Single 50V 1A 4-Pin Case DFS Tube
BRIDGE RECT 1PHASE 1KV 1A DFM / Miniature Glass Passivated Single-Phase Bridge Rectifiers
Diode Ultra Fast Recovery Rectifier 400V 1A 2-Pin DO-204AL T/R

Descriptions

Descriptions of onsemi DF06S1 provided by its distributors.

Bridge Rectifier 600V 35A 5μA 1A 4 Elements SDIP-4 SMD 8.51mm x 6.5mm x 2.6mm
BRIDGE RECT 1PHASE 600V 1A 4SDIP / Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SDIP
35A 1.1V@1A 1A 600V SDIP-4L Bridge Rectifiers ROHS
Br Sdip Pn 1A 600V Rohs Compliant: Yes
BRIDGE RECT 1PHASE 600V 1A 4SDIP
With the ever-pressing need to improve power supply efficiency, improve surge rating, improve reliability, and reduce size, the DFxS1 family sets a new standard in performance and cost saving.The DFxS1 family balances performance against cost. The design offers a moderate surge rating of 35 A required to handle inrush surge and maintain good reliability, with fair price.The DFxS1 achieves good performance in a SDIP surface mount form factor, reducing board space and volumetric requirements vs. competitive devices.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF06S1.