Diodes Inc. DF04M

DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
$ 0.109
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF04M.

LCSC

Datasheet3 pages19 years ago

IHS

Mouser

Diodes Inc SCT

Inventory History

3 month trend:
-37.95%

CAD Models

Download Diodes Inc. DF04M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.109
$ 0.276
$ 0.276
Stock
459,108
291,188
291,188
Authorized Distributors
5
6
6
Average Rectified Current
1 A
1 A
1 A
Peak Reverse Current
10 pA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
DIP
DIP
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-02-06
LTD Date2027-06-06

Related Parts

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
DF01M Series 100 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
VishayDF08M
1.0 A GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon
VishayDF02M
BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1.5A, 200V V(RRM), Silicon
VishayB2M-E3/45
Diode Rectifier Bridge Single 200V 0.5A 4-Pin Case MBM Tube

Descriptions

Descriptions of Diodes Inc. DF04M provided by its distributors.

DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
BRIDGE RECTIFIER, 400V, 1A, DFM; Available until stocks are exhausted
Bridge Dip Gpp Dfm 1.0A 400V Rohs 50Pcs Rohs Compliant: Yes
Darling Rectifier Bridge, 1A If(AV), 400V Vrrm, 4-Pin, DF-M, TH
Bridge Rectifier, Single Phase, 400 V, 1 A, DFM, 4 Pins, 1.1 V
1.0 A GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon
Diode Rectifier Bridge Single 400V 1A 4-Pin Case DFM Tube
Avnet Japan
50A 1.1V@1A 1A 400V DFM Bridge Rectifiers ROHS
BRIDGE RECT 1PHASE 400V 1A DFM
1A GLASS PASS BRIDGE RECTIFIER
26001000,桥式整流器, 400V, 1A, DFM;
1.5A Bridge Rectifier Product Highlights: Surge overload rating: 50 amperes peak. Glass passivated junction. Low leakage. UL certified, UL #E111753.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-04M