Diodes Inc. MMBZ5258B-7

Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional
$ 0.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5258B-7.

IHS

Datasheet3 pages18 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.032
$ 0.032
Stock
35,311
772,383
772,383
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
36 V
36 V
36 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
-
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BZX84C36-7-F
BZX84C36 Series 36 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.DZ23C36-7-F
DZ23C36 Series 36 V 300 mW Dual Zener Diode Surface Mount - SOT-23
Diode Zener Dual Common Cathode 36V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.AZ23C36-7-F
Zener Diode Dual Common Anode 36V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
onsemiBZX84C27
BZX84C27 Series 350 mW 27 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMBZ5256B
MMBZ5256B Series 350 mW 30 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBZ5258B-7 provided by its distributors.

Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional
Diode - Zener Single 36V 350mW

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5258B7