
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DZ23C36-7-F | 0 | 1 | 18h | ||||||||
| RS (Formerly Allied Electronics) | DZ23C36-7-F | 0 | 25 | Bulk | 9h | |||||||
| Avnet | DZ23C36-7-F | 0 | 3K | 22h | ||||||||
| Future Electronics | DZ23C36-7-F | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | DZ23C36-7-F | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. DZ23C36-7-F.
Download Diodes Inc. DZ23C36-7-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Diodes Inc. DZ23C36-7-F provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. DZ23C36-7-F.